Cart

AWL254-DG-G72D

ASSMANNWSW

72P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AWL254DGG72D
Rutronik No.: COREC20247
Unit Pack: 400
MOQ: 400
Packaging: BULK
On request
0.9784 $
391.36 $

Prices

400 0.9784 $
800 0.9408 $
1,200 0.9257 $
1,600 0.8881 $
2,000 0.858 $

Parameter

No.of contacts
72
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Current rating
3.00 A
Series
AWL25
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?