Cart

AWL254-DG-G10D

ASSMANN AWL254-DG-G10D

image shown is a representation only

ASSMANN

10P MALE PINHEADER STRAIGHT
Supplier: ASSMANN
Matchcode: AWL254DGG10D
Rutronik No.: COREC37590
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1285 $
257.00 $

Prices

2,000 0.1285 $
5,000 0.1243 $
10,000 0.12 $
20,000 0.1158 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
AWL254
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?