Cart

AWHW 14G-SMD

ASSMANN AWHW 14G-SMD

image shown is a representation only

ASSMANN

14P PINHEADER 2,54MM 2R
Supplier: ASSMANN
Matchcode: AWHW14GSMD
Rutronik No.: COREC38006
Unit Pack: 22
MOQ: 1012
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
1,143.56 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
AWHW
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?