Cart

AWH 20G-0202-T

ASSMANN AWH 20G-0202-T

image shown is a representation only

ASSMANN

20P HEADER WITHOUT LATCHES
Supplier: ASSMANN
Matchcode: AWH20G0202T
Rutronik No.: COIDC8157
Unit Pack: 120
MOQ: 120
Packaging: TRAY
On request
1.0464 $
125.57 $

Prices

120 1.0464 $
240 0.9766 $
360 0.9417 $
720 0.8603 $
1,080 0.7964 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Feature materia
UL94V-0
Feature funct.
AWHW
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?