Cart

AWG 28-34/G

ASSMANNWSW

34P FLAT CABLE AWG28
Supplier: ASSMANN WSW
Matchcode: AWG2834G
Rutronik No.: CABLE1591
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
On request
On request

Parameter

Family
CABLE
Contact plating
FLAT
AWG
34 TO 28
Series
AWG 28-3
No.of contacts
00
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?