Cart

AW140EGZ36E

ASSMANN

36P PIN HEADER 2,54MM STRAIGHT
Supplier: ASSMANN
Matchcode: AW140EGZ36E
Rutronik No.: COREC30805
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6725 $
0.67 $

Prices

1 0.6725 $
1,000 0.6503 $
1,500 0.6281 $
2,500 0.6058 $

Parameter

No.of contacts
36
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
AW140
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?