Cart

AW140-EG-Z36E

ASSMANN

36P PIN HEADER 2,54MM STRAIGHT
Supplier: ASSMANN
Matchcode: AW140EGZ36E
Rutronik No.: COREC30805
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Series
AW140
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?