Cart

AW122-08G-T

ASSMANN AW122-08G-T

image shown is a representation only

ASSMANN

08 MALE PINHEADER STRAIGHT
Supplier: ASSMANN
Matchcode: AW12208GT
Rutronik No.: COREC27839
Unit Pack: 100
MOQ: 9600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2443 $
2,345.28 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?