Cart

AW 105

ASSMANN

01P WIRE WRAP PIN L=12.7mm
Supplier: ASSMANN
Matchcode: AW105
Rutronik No.: COREC23329
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.0667 $
66.70 $

Prices

1,000 0.0667 $
2,000 0.0623 $
4,000 0.06 $
7,000 0.0548 $
12,000 0.0508 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Contact plating
GOLD
Family
_OTHERS
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?