Cart

ATUE 2

ASSMANN

CABLE BOOT L=14,5 MM
Supplier: ASSMANN
Matchcode: ATUE2
Rutronik No.: CAB16535
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2979 $
297.90 $

Prices

1,000 0.2979 $
3,000 0.2877 $
5,000 0.2775 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?