Cart

ASV-U/ZVP

ASSMANN ASV-U/ZVP

image shown is a representation only

ASSMANN

LOCKING BOLTS UNC 4-40 2PCS
Supplier: ASSMANN
Matchcode: ASVUZVP
Rutronik No.: COSUBD9534
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2826 $
282.60 $

Prices

1,000 0.2826 $
3,000 0.273 $
5,000 0.2633 $

Parameter

Oper.temperatur
-55 TO 105 °C
Family
BOLT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?