Cart

AR-16-ST-T

ASSMANN

16P DIL-SYSTEM PIN HEADER
Supplier: ASSMANN
Matchcode: AR16STT
Rutronik No.: SOCKET2776
Unit Pack: 29
MOQ: 203
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
16
Contact pitch
7.62 mm
Termin.style
THT
Contact plating
GOLD
Oper.temperatur
-55 TO 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?