Cart

AR 16 HZL-TT

ASSMANN

16P IC-SOCKET 2,54MM TURNED
Supplier: ASSMANN
Matchcode: AR16HZLTT
Rutronik No.: COREC38870
Unit Pack: 29
MOQ: 116
Packaging: TUBE
On request
0.326 $
37.82 $

Prices

116 0.326 $
348 0.2978 $
812 0.2757 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Family
IC SOCKET
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?