Cart

AR 14-ST/T

ASSMANNWSW

14P DIL-SYSTEM PIN HEADER
Supplier: ASSMANN WSW
Matchcode: AR14STT
Rutronik No.: COREC40381
Unit Pack: 34
MOQ: 272
Packaging: BULK
On request
0.4069 $
110.68 $

Prices

272 0.4069 $
816 0.3932 $

Parameter

No.of contacts
14
Oper.temperatur
-55 TO 125 °C
Series
AR 14
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Thailand
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?