Cart

AP 126-04/G-N

ASSMANNWSW

04P SLEEVES CONNECTOR
Supplier: ASSMANN WSW
Matchcode: AP12604GN
Rutronik No.: COREC40149
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.2484 $
248.40 $

Prices

1,000 0.2484 $
2,000 0.2389 $
3,000 0.235 $
4,000 0.2255 $
6,000 0.2178 $

Parameter

Series
AP 12
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?