Cart

ALP63N

ASSMANN

SOLDER TERMINAL 7.2MM
Supplier: ASSMANN
Matchcode: ALP63N
Rutronik No.: COREC20377
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3472 $
1,736.00 $

Prices

5,000 0.3472 $
10,000 0.3374 $

Parameter

No.of contacts
01
Contact pitch
0.0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHERS
Contact plating
GOLD
Family
TERMINAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?