Cart

AFFC20-08-050-SHB-R

ASSMANN AFFC20-08-050-SHB-R

image shown is a representation only

ASSMANN

08P FFC CONNEC ZIF SMT 0.5MM
Supplier: ASSMANN
Matchcode: AFFC2008050SHBR
Rutronik No.: COREC33237
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.631 $
1,262.00 $

Prices

2,000 0.631 $
4,000 0.5889 $
6,000 0.5679 $
8,000 0.4802 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?