Cart

ADF15AKGT2

ASSMANN ADF15AKGT2

image shown is a representation only

ASSMANN

15P D-SUB FEMALE USA STANDARD R
Supplier: ASSMANN
Matchcode: ADF15AKGT2
Rutronik No.: COSUBD9246
Unit Pack: 70
MOQ: 1400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.576 $
806.40 $

Prices

1,400 0.576 $
1,540 0.5563 $
2,520 0.5366 $

Parameter

No.of contacts
15
Contact pitch
2.84 mm
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?