Cart

A-TB350-OQ06CH-BK-R

ASSMANN

06 TERMINAL BLOCK 35MM PITCH
Supplier: ASSMANN
Matchcode: ATB350OQ06CHBKR
Rutronik No.: COTERM7566
Unit Pack: 1
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5765 $
1,556.55 $

Parameter

No.of contacts
06
Contact style
3.50 mm
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?