Cart

A-KAB-USBB-FS-1M

ASSMANN

USB STYLE B FEMALE IP67 1METER
Supplier: ASSMANN
Matchcode: AKABUSBBFS1M
Rutronik No.: CABLE1750
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
0
Contact pitch
0 mm
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85444290700
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?