Cart

A-HOOD-09/15

ASSMANN A-HOOD-09/15

image shown is a representation only

ASSMANN

09/15P DSUB COVER IP67 PBT
Supplier: ASSMANN
Matchcode: AHOOD0915
Rutronik No.: CONIO2116
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.48 $
948.00 $

Prices

100 9.48 $
200 9.22 $

Parameter

No.of contacts
0
Number of rows
0
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
A-HOOD
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?