Cart

A-HDS 44 A-KG/T

ASSMANN A-HDS 44 A-KG/T

image shown is a representation only

ASSMANN

44P DSUB MALE HIGH DENSITY THT
Supplier: ASSMANN
Matchcode: AHDS44AKGT
Rutronik No.: CONIO2075
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.49 $
124.50 $

Prices

50 2.49 $
100 2.41 $
200 2.32 $
500 2.24 $

Parameter

No.of contacts
44
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Current rating
A-HDS
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?