Cart

A-HDF 15 LL/Z

ASSMANN A-HDF 15 LL/Z

image shown is a representation only

ASSMANN

15P D-SUB SOCKET HD STRAIGHT
Supplier: ASSMANN
Matchcode: AHDF15LLZ
Rutronik No.: COSUBD8511
Unit Pack: 50
MOQ: 100
Packaging: TRAY
On request
0.517 $
51.70 $

Prices

100 0.517 $
300 0.4986 $
500 0.4555 $
900 0.4216 $

Parameter

No.of contacts
15
Contact style
FEMALE
Number of rows
02
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?