Cart

A-DS 09 AA/Z

ASSMANN A-DS 09 AA/Z

image shown is a representation only

ASSMANN

09P D-SUB MALE RoH
Supplier: ASSMANN
Matchcode: ADS09AAZ
Rutronik No.: COSUBD9742
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
137.00 $

Prices

100 1.37 $
200 1.32 $
500 1.27 $
1,000 1.23 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
OTHER
Orientation
R/A
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?