Cart

A-DFF 15LPIII/Z

ASSMANN A-DFF 15LPIII/Z

image shown is a representation only

ASSMANN

15P D-SUB SOCKET IDC
Supplier: ASSMANN
Matchcode: ADFF15LPIIIZ
Rutronik No.: COSUBD10084
Unit Pack: 72
MOQ: 72
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
77.76 $

Prices

72 1.08 $
504 1.0387 $
1,008 1.0029 $
1,512 0.967 $

Parameter

No.of contacts
15
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?