Cart

A-DD 25 B-3

ASSMANN A-DD 25 B-3

image shown is a representation only

ASSMANN

25P D-SUB DUAL PORT V3
Supplier: ASSMANN
Matchcode: ADD25B3
Rutronik No.: COSUBD10111
Unit Pack: 20
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.80 $
3,800.00 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?