Cart

A-D-S-F-15-LPIII/Z

ASSMANN

15P D-SUB PLUG IDC
Supplier: ASSMANN
Matchcode: ADSF15LPIIIZ
Rutronik No.: COSUBD8476
Unit Pack: 72
MOQ: 72
Packaging: BULK
On request
1.56 $
112.32 $

Prices

72 1.56 $
144 1.45 $
288 1.40 $
432 1.28 $
720 1.18 $

Parameter

Series
1000
Feature materia
TIN
Family
CONIO_ACC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?