Cart

A-CCS-032-Z-SM

ASSMANN

32P PLCC SOCKET SMD IC TIN
Supplier: ASSMANN
Matchcode: ACCS032ZSM
Rutronik No.: COREC40060
Unit Pack: 29
MOQ: 58
Packaging: TUBE
On request
0.7898 $
45.81 $

Prices

58 0.7898 $
174 0.7616 $
290 0.6958 $
522 0.6441 $

Parameter

No.of contacts
32
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Current rating
1.0 A
Family
PLCC
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?