Cart

A-CCS 044-Z-SM

ASSMANN A-CCS 044-Z-SM

image shown is a representation only

ASSMANN

44P PLCC SOCKET SMD W/O POLAR
Supplier: ASSMANN
Matchcode: ACCS044ZSM
Rutronik No.: COREC36402
Unit Pack: 26
MOQ: 52
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5783 $
30.07 $

Prices

52 0.5783 $
1,014 0.5591 $
1,508 0.54 $
2,522 0.5209 $

Parameter

No.of contacts
44
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?