Cart

A-CCS 032-Z-T

ASSMANN A-CCS 032-Z-T

image shown is a representation only

ASSMANN

32P PLCC SOCKET THT
Supplier: ASSMANN
Matchcode: ACCS032ZT
Rutronik No.: COREC37270
Unit Pack: 29
MOQ: 232
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7231 $
167.76 $

Prices

232 0.7231 $
1,015 0.6993 $
1,508 0.6754 $
2,523 0.6514 $

Parameter

No.of contacts
32
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?