Cart

A-28-LC/7-T

ASSMANN A-28-LC/7-T

image shown is a representation only

ASSMANN

28P DIL SOCKET LC 300 MIL
Supplier: ASSMANN
Matchcode: SO28DILTHTLOCO300MIL
Rutronik No.: SOCKET2932
Unit Pack: 17
MOQ: 850
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.192 $
163.20 $

Prices

850 0.192 $
5,015 0.1856 $
10,013 0.1793 $
20,009 0.1729 $
Article with this quantity is not orderable.

Parameter

No.of contacts
28
Contact pitch
7.62 mm
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?