Cart

A-20140

ASSMANN A-20140

image shown is a representation only

ASSMANN

04P MODULAR JACK STRAIGHT RJ11
Supplier: ASSMANN
Matchcode: A20140
Rutronik No.: COREC19449
Unit Pack: 120
MOQ: 120
Packaging: BULK
On request
0.5059 $
60.71 $

Prices

120 0.5059 $
240 0.4722 $
480 0.4553 $
840 0.416 $
1,560 0.3851 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Family
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?