Cart

A-2004-2-LPS

ASSMANN

RJ 45 RA 2,54 8P SHIELDED
Supplier: ASSMANN
Matchcode: A20042LPS
Rutronik No.: CONIO2739
Unit Pack: 70
MOQ: 70
Packaging: TRAY
On request
1.26 $
88.20 $

Prices

70 1.26 $
140 1.18 $
280 1.1335 $
420 1.0356 $
770 0.9586 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
RJ
Family
_OTHERS
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?