Cart

YCN164-2002-FL

ASJ

CN1206R4 20,0K 1% 0,0625W CONVE
Supplier: ASJ
Matchcode: CN1206R420,0K1%
Rutronik No.: WWN3794
Unit Pack: 5000
MOQ: 40000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0118 $
472.00 $

Prices

40,000 0.0118 $
50,000 0.0102 $
100,000 0.008 $

Parameter

Resistor value
20K Ω
Package
1206
Res.tolerance
1 %
No.resistors
4
Power rating
0.0625 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?