Cart

YCN164-1001-FL

ASJ

CN1206R4 1K 1% 0,0625W CONVE
Supplier: ASJ
Matchcode: CN1206R41K1%
Rutronik No.: WWN3531
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0131 $
65.50 $

Prices

5,000 0.0131 $
10,000 0.013 $
20,000 0.0129 $
40,000 0.0127 $
50,000 0.0126 $

Parameter

Resistor value
1K Ω
Package
1206
Res.tolerance
1 %
No.resistors
4
Power rating
0.0625 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?