Cart

SAS50-1000-FE-A

ASJ

AS2010 100R 1% 0,75W ANTIFULFUR
Supplier: ASJ
Matchcode: RC2010100R1%
Rutronik No.: WSR1527
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.028 $
112.00 $

Prices

4,000 0.028 $
8,000 0.0238 $
12,000 0.0232 $
20,000 0.0228 $
36,000 0.0222 $

Parameter

Resistor value
100 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?