Cart

SAS21-000-ZL-A

ASJ

AS0805 0R I=2A ANTISULFUR
Supplier: ASJ
Matchcode: RC08050R
Rutronik No.: WSR1683
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0081 $
40.50 $

Prices

5,000 0.0081 $
10,000 0.0068 $
20,000 0.0066 $
35,000 0.0065 $
50,000 0.0063 $

Parameter

Resistor value
0 Ω
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
300 V
Spec.features
ANTISULFUR
Value Range
JUMPER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?