Cart

SAS16-9091-FL-A

ASJ

AS0603 9,09K 1% 0,1W ANTISULFUR
Supplier: ASJ
Matchcode: RC06039,09K1%
Rutronik No.: WSR1270
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.0049 $
24.50 $

Prices

5,000 0.0049 $
15,000 0.0041 $
25,000 0.004 $
45,000 0.0039 $
50,000 0.0038 $

Parameter

Resistor value
9,09K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?