Cart

CR63-R390-JE

ASJ

LO2512 0,39R 5% 1W
Supplier: ASJ
Matchcode: RC25120,39R5%
Rutronik No.: WRC46335
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.108 $
432.00 $

Prices

4,000 0.108 $
8,000 0.0903 $
12,000 0.0879 $
16,000 0.0864 $
20,000 0.0841 $

Parameter

Resistor value
0.39 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?