Cart

CR63-221-JE

ASJ

RC2512 220R 5% 1W TK100
Supplier: ASJ
Matchcode: RC2512220R5%
Rutronik No.: WRC38524
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.0238 $
95.20 $

Prices

4,000 0.0238 $
8,000 0.0203 $
12,000 0.0196 $
24,000 0.0194 $
32,000 0.019 $

Parameter

Resistor value
220 Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?