Cart

CR63-1020-FE

ASJ

RC2512 102R 1% 1W
Supplier: ASJ
Matchcode: RC2512102R1%
Rutronik No.: WRC50525
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0267 $
106.80 $

Prices

4,000 0.0267 $
52,000 0.026 $
100,000 0.0258 $

Parameter

Resistor value
102 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?