Cart

CR50-61R9-FK

ASJ

RC2010 61,9R 1% 0,75W TK100
Supplier: ASJ
Matchcode: RC201061,9R1%
Rutronik No.: WRC46904
Unit Pack: 10000
MOQ: 10000
package: 2010
Packaging: REEL
On request
0.028 $
280.00 $

Prices

10,000 0.028 $
20,000 0.0228 $
30,000 0.0218 $
40,000 0.0216 $
70,000 0.0212 $

Parameter

Resistor value
61.9 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?