Cart

CR40-5110-FK

ASJ

RC1210 511R 1% 0,5W TK100
Supplier: ASJ
Matchcode: RC1210511R1%
Rutronik No.: WRC35126
Unit Pack: 10000
MOQ: 10000
package: 1210
Packaging: REEL
On request
0.0122 $
122.00 $

Prices

10,000 0.0122 $
20,000 0.01 $
30,000 0.0095 $
50,000 0.0094 $
100,000 0.0093 $

Parameter

Resistor value
511 Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?