CR32-301-JL
CR32-301-JL
Description:
RC1206 300R 5% 0,25W TK100
Supplier:
ASJ
Matchcode:
RC1206300R5%
Rutronik No.:
WRC61466
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Resistor value
- 300 Ω
- Res.tolerance
- 5 %
- Power rating
- 0.25 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 30 weeks