Cart

CR32-R680-FK

ASJ

LO1206 0,68R 1% 0,25W
Supplier: ASJ
Matchcode: RC12060,68R1%
Rutronik No.: WRC49181
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0222 $
222.00 $

Prices

10,000 0.0222 $
20,000 0.0186 $
30,000 0.0181 $
40,000 0.0178 $
50,000 0.0173 $

Parameter

Resistor value
0.68 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?