Cart

CR32-R470-JL

ASJ

LO1206 0,47R 5% 0,25W
Supplier: ASJ
Matchcode: RC12060,47R5%
Rutronik No.: WRC55170
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
On request
0.0189 $
472.50 $

Prices

25,000 0.0189 $
50,000 0.0184 $

Parameter

Resistor value
0.47 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?