Cart

CR32-R430-FL

ASJ

LO1206 0,43R 1% 0,25W
Supplier: ASJ
Matchcode: RC12060,43R1%
Rutronik No.: WRC46958
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0175 $
87.50 $

Prices

5,000 0.0175 $
10,000 0.0146 $
20,000 0.0142 $
25,000 0.014 $
50,000 0.0136 $

Parameter

Resistor value
0.43 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?