Cart

CR32-R033-FL

ASJ

LO1206 0,033R 1% 0,33W
Supplier: ASJ
Matchcode: RC12060,033R1%
Rutronik No.: WRC51519
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.1356 $
678.00 $

Prices

5,000 0.1356 $
10,000 0.1133 $
15,000 0.1104 $
20,000 0.1056 $

Parameter

Resistor value
0.033 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?