Cart

CR32-000-ZL

ASJ

RC1206 0R I=2A
Supplier: ASJ
Matchcode: RC12060R
Rutronik No.: WRC30739
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00356 $
89.00 $

Prices

25,000 0.00356 $
50,000 0.00276 $
100,000 0.00218 $

Parameter

Resistor value
0 Ω
Package
1206
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?