Cart

CR21-R430-JL

ASJ

LO0805 0,43R 5% 0,125W
Supplier: ASJ
Matchcode: RC08050,43R5%
Rutronik No.: WRC43441
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Best Choice
In Stock
0.009 $
45.00 $

Prices

5,000 0.009 $
10,000 0.0075 $
20,000 0.0073 $
25,000 0.0072 $
50,000 0.007 $

Parameter

Resistor value
0.43 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?